- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77103-SL199
77103-SL199
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 77103SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77103-SL199
-
Alias/AKA:77103-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$8.25
250
$5.08
375
$4.02
500 +
$3.94
Click for Quote
Log in
to unlock special pricing