- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77052-SL199
77052-SL199
Alpha Wire
Slate - Customer Specified Length in ft/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - Customer Specified Length in ft/Bulk
Search Keywords: 77052SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77052-SL199
-
Alias/AKA:77052-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.78
500
$2.74
1,000
$2.62
2,500
$2.55
5,000
$2.49
7,500
$2.46
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing