- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 751441-BL001
751441-BL001
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 600V - Blue Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 600V - Blue Color - 304.8m (1000ft)/Spool.
Search Keywords: 751441BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:751441-BL001
-
Alias/AKA:751441-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$670.54
2
$668.86
3
$548.81
4
$488.78
5 +
$479.01
Click for Quote
Log in
to unlock special pricing