- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 75002-BK001
75002-BK001
Alpha Wire
Twisted Pair Cable Tape Fluorinated Ethylene Propylene 4 Conductors 24AWG 8.38mm 300VAC Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Fluorinated Ethylene Propylene 4 Conductors 24AWG 8.38mm 300VAC Black - 304.8m (1000ft)/Spool
Search Keywords: 75002BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:75002-BK001
-
Alias/AKA:75002-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3,743.72
3
$3,646.49
5 +
$3,599.74
Click for Quote
Log in
to unlock special pricing