- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 74006-BLACK-500
Alpha Wire
74006-BLACK-500
Multi-Pair Cable Tape/Braid Polypropylene 8Conductors 26AWG 6.75mm 300VAC Black - 152.4m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 74006-BLACK-500 |
| Alias/AKA: | 74006-BK002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 8 |
| Conductor Material: | Bare Copper |
| Cable Length: | 152.4 m |
| Type: | Multi-Pair Cable |