Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

74006-BK002

Multi-Pair Cable Tape/Braid Polypropylene 8Conductors 26AWG 6.75mm 300VAC Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Pair Cable Tape/Braid Polypropylene 8Conductors 26AWG 6.75mm 300VAC Black - 152.4m (500ft)/Spool
Search Keywords: 74006BK002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    74006-BK002
  • Alias/AKA:
    74006-BLACK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74006-BK002 RoHS compliant?
Yes, 74006-BK002 is RoHS compliant.
What is the lead time for 74006-BK002?
The standard lead time for 74006-BK002 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 11/23/26
16 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$808.48
3
$779.65
5 +
$777.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!