Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

74005-GREEN-500

Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool
Search Keywords: 74005GREEN500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 74005-GREEN-500
Alias/AKA: 74005-GR002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74005-GREEN-500 RoHS compliant?
Yes, 74005-GREEN-500 is RoHS compliant.
What is the lead time for 74005-GREEN-500?
The standard lead time for 74005-GREEN-500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$726.86
3
$716.91
5 +
$697.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!