Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

74005-GR002

Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool
Search Keywords: 74005GR002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    74005-GR002
  • Alias/AKA:
    74005-GREEN-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74005-GR002 RoHS compliant?
Yes, 74005-GR002 is RoHS compliant.
What is the lead time for 74005-GR002?
The standard lead time for 74005-GR002 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 10/15/26
8 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$726.86
3
$716.91
5 +
$697.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!