Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

74004-BLACK-500

Multi-Pair Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 7.18mm 300VAC Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Pair Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 7.18mm 300VAC Black - 152.4m (500ft)/Spool
Search Keywords: 74004BLACK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    74004-BLACK-500
  • Alias/AKA:
    74004-BK002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Type:
    Multi-Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74004-BLACK-500 RoHS compliant?
Yes, 74004-BLACK-500 is RoHS compliant.
What is the lead time for 74004-BLACK-500?
The standard lead time for 74004-BLACK-500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
2   can ship 11/19/26
8 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$757.40
3
$747.03
5 +
$727.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!