Image is representational - see mfr. specs

74002-BLACK-500

Alpha Wire

Multi-Pair Cable Tape/Braid Polypropylene 4Conductors 26AWG 6.32mm 300VAC Black - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Pair Cable Tape/Braid Polypropylene 4Conductors 26AWG 6.32mm 300VAC Black - 152.4m (500ft)/Spool
Search Keywords: 74002BLACK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    74002-BLACK-500
  • Alias/AKA:
    74002-BK002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Type:
    Multi-Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 6/15/26
19 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$610.12
3
$593.40
5 +
$591.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!