Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

74002-BK002

Multi-Pair Cable Tape/Braid Polypropylene 4Conductors 26AWG 6.32mm 300VAC Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Pair Cable Tape/Braid Polypropylene 4Conductors 26AWG 6.32mm 300VAC Black - 152.4m (500ft)/Spool
Search Keywords: 74002BK002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 74002-BK002
Alias/AKA: 74002-BLACK-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Bare Copper
Cable Length: 152.4 m
Type: Multi-Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74002-BK002 RoHS compliant?
Yes, 74002-BK002 is RoHS compliant.
What is the lead time for 74002-BK002?
The standard lead time for 74002-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$610.12
3
$593.40
5 +
$591.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!