- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 74001-GREEN-500
74001-GREEN-500
Alpha Wire
Multi-Conductor Cable Tape/Braid Polyolefin 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape/Braid Polyolefin 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool
Search Keywords: 74001GREEN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:74001-GREEN-500
-
Alias/AKA:74001-GR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$562.54
3
$548.25
5 +
$546.88
Click for Quote
Log in
to unlock special pricing