- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7134-YELLOW-100
7134-YELLOW-100
Alpha Wire
Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Yellow - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Yellow - 300V - 30.48m (100ft)/Spool
Search Keywords: 7134YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7134-YELLOW-100
-
Alias/AKA:7134-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.34 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$185.79
5
$183.27
10
$182.06
20
$179.74
50
$178.63
100 +
$176.49
Click for Quote
Log in
to unlock special pricing