- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7134-SL005
7134-SL005
Alpha Wire
Hook-up Wire 16AWG 2.34mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 2.34mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Search Keywords: 7134SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7134-SL005
-
Alias/AKA:7134-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.34 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$226.57
5
$220.27
10
$217.26
20
$211.46
50
$208.68
100 +
$203.33
Click for Quote
Log in
to unlock special pricing
Alternative Packaging