Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7134-BLUE-1000

Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Blue - 300V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Blue - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7134BLUE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7134-BLUE-1000
  • Alias/AKA:
    7134-BL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.34 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7134-BLUE-1000 RoHS compliant?
Yes, 7134-BLUE-1000 is RoHS compliant.
What is the lead time for 7134-BLUE-1000?
The standard lead time for 7134-BLUE-1000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$842.41
3
$830.87
5 +
$808.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!