Available Replacements
Alternative Packaging
7133-YL005 7133-YL005 Alpha Wire
7133-YL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7133-YL001

Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Yellow - 300V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper - Yellow - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7133YL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7133-YL001
Alias/AKA: 7133-YELLOW-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tinned Copper
Cable Diameter: 2.34 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7133-YL001 RoHS compliant?
Yes, 7133-YL001 is RoHS compliant.
What is the lead time for 7133-YL001?
The standard lead time for 7133-YL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$680.45
3
$661.81
5 +
$660.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!