Available Replacements
Alternative Packaging
7133-YG001
7133-YG001

Alpha Wire

em estoque: 0

MIN ORDEM: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7133-YG005

Alpha Wire

Yellow/Green - 30.48m (100ft)/Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Yellow/Green - 30.48m (100ft)/Spool
Search Keywords: 7133YG005
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alpha Wire
  • Número do item:
    7133-YG005
  • Alias/AKA:
    7133-YEL/GRN-100
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    7x26
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.08 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4
Pode ser enviado imediatamente
Manufacturer Stock:
8 Pode enviar
17 Weeks Pode enviar 5/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$152.74
5
$148.50
10
$146.47
20
$146.10
50
$140.68
100 +
$137.08
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!