- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7133-SL005
7133-SL005
Alpha Wire
Hook-up Wire 18AWG 2.08mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 2.08mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool
Search Keywords: 7133SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7133-SL005
-
Alias/AKA:7133-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.08 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$152.74
5
$148.50
10
$146.47
20
$146.10
50
$140.68
100 +
$137.08
Click for Quote
Log in
to unlock special pricing
Alternative Packaging