Available Replacements
Alternative Packaging
7133-RD005 7133-RD005 Alpha Wire
7133-RD005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7133-RD001

Hook-up Wire 18AWG 2.08mm Tinned Copper - Red - 300V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 2.08mm Tinned Copper - Red - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7133RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7133-RD001
Alias/AKA: 7133-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 7x26
Conductor Material: Tinned Copper
Cable Diameter: 2.08 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7133-RD001 RoHS compliant?
Yes, 7133-RD001 is RoHS compliant.
What is the lead time for 7133-RD001?
The standard lead time for 7133-RD001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,338.24
3
$1,301.42
5 +
$1,281.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!