Image is representational - see mfr. specs

7133-ORANGE-1000

Alpha Wire

Hook-up Wire 1 conductor 18AWG 2.08mm Tinned Copper - Orange - 300V - 304.8m (1000ft)/Spool

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Hook-up Wire 1 conductor 18AWG 2.08mm Tinned Copper - Orange - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7133ORANGE1000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alpha Wire
  • 部品番号:
    7133-ORANGE-1000
  • Alias/AKA:
    7133-OR001
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    7x26
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.08 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Orange
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1
即時出荷可能
16 Weeks 出荷できます 8/28/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$562.05
3
$554.59
5 +
$553.21
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!