Available Replacements
Embalaje alternativo
7133-BR001 7133-BR001 Alpha Wire
7133-BR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7133-BR005

Hook-up Wire 18AWG 2.08mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 2.08mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool
Search Keywords: 7133BR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7133-BR005
  • Alias/AKA:
    7133-BROWN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    7x26
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.08 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7133-BR005 RoHS compliant?
Yes, 7133-BR005 is RoHS compliant.
What is the lead time for 7133-BR005?
The standard lead time for 7133-BR005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
1 can ship
17 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$152.74
5
$148.50
10
$146.47
20
$146.10
50
$140.68
100 +
$137.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!