- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7133-BLUE-100
7133-BLUE-100
Alpha Wire
Hook-up Wire 18AWG 2.08mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 2.08mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool
Search Keywords: 7133BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7133-BLUE-100
-
Alias/AKA:7133-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.08 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$148.26
5
$143.29
10
$141.14
20
$139.02
50
$136.19
100 +
$134.15
Click for Quote
Log in
to unlock special pricing