- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7132-RD005
7132-RD005
Alpha Wire
Hook-up Wire 20AWG 1.78mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 20AWG 1.78mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Search Keywords: 7132RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7132-RD005
-
Alias/AKA:7132-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$111.68
5
$107.36
10
$105.06
20
$102.96
50
$101.65
100 +
$101.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT