Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7132-BR005

Hook-up Wire 20AWG 1.78mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.78mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool
Search Keywords: 7132BR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7132-BR005
  • Alias/AKA:
    7132-BROWN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    7x28
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.78 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7132-BR005 RoHS compliant?
Yes, 7132-BR005 is RoHS compliant.
What is the lead time for 7132-BR005?
The standard lead time for 7132-BR005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
3 can ship
17 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$144.66
5
$133.86
10
$128.13
20
$122.86
50
$119.58
100 +
$118.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!