Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7131-WH001 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

7131-WH001

Alpha Wire

Hook-up Wire 22AWG 1.58mm Tinned Copper - White - 300V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 1.58mm Tinned Copper - White - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7131WH001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7131-WH001
  • Alias/AKA:
    7131-WHITE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    22 AWG
  • Bunch Stranding:
    7x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.58 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
10 can ship
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€367.380
3
€356.824
5
€351.468
10
€346.195
15 +
€341.006
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5