- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7131-OR005
7131-OR005
Alpha Wire
Hook-up Wire 22AWG 1.58mm Tinned Copper - Orange - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.58mm Tinned Copper - Orange - 300V - 30.48m (100ft)/Spool
Search Keywords: 7131OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7131-OR005
-
Alias/AKA:7131-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.58 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$140.25
5
$129.79
10
$124.23
20
$119.12
50
$115.94
100 +
$114.42
Click for Quote
Log in
to unlock special pricing