- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7131-BLUE-100
7131-BLUE-100
Alpha Wire
The 7131-BLUE-100 is a 22 AWG single-conductor hook-up wire with irradiated PVC insulation, supplied in a 100-foot length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7131-BLUE-100 is a 22 AWG single-conductor hook-up wire with irradiated PVC insulation, supplied in a 100-foot length.
Search Keywords: 7131BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7131-BLUE-100
-
Alias/AKA:7131-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.58 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$140.25
5
$129.79
10
$124.23
20
$119.12
50
$115.94
100 +
$114.42
Click for Quote
Log in
to unlock special pricing