- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7130-RD001
7130-RD001
Alpha Wire
Hook-up Wire 1 conductor 24AWG 1.42mm Tinned Copper - Red - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 24AWG 1.42mm Tinned Copper - Red - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7130RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7130-RD001
-
Alias/AKA:7130-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$340.49
3
$332.57
5
$327.58
10
$322.66
20 +
$317.82
Click for Quote
Log in
to unlock special pricing