- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7130-GREEN-100
7130-GREEN-100
Alpha Wire
A 24 AWG single-conductor hook-up wire with green irradiated PVC insulation, rated for 300V and 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 24 AWG single-conductor hook-up wire with green irradiated PVC insulation, rated for 300V and 105°C.
Search Keywords: 7130GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7130-GREEN-100
-
Alias/AKA:7130-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$248.64
5
$229.43
10
$217.22
20
$209.06
50
$165.48
100 +
$165.07
Click for Quote
Log in
to unlock special pricing