Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7130-BL005

- Blue - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
- Blue - 30.48m (100ft)/Spool
Search Keywords: 7130BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7130-BL005
Alias/AKA: 7130-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.42 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7130-BL005 RoHS compliant?
Yes, 7130-BL005 is RoHS compliant.
What is the lead time for 7130-BL005?
The standard lead time for 7130-BL005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
1 can ship
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.32
5
$115.04
10
$110.11
20
$105.58
50
$102.77
100 +
$101.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!