- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7130-BL001
7130-BL001
Alpha Wire
Hook-up Wire 1 conductor 24AWG 1.42mm Tinned Copper - Blue - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 24AWG 1.42mm Tinned Copper - Blue - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7130BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7130-BL001
-
Alias/AKA:7130-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$357.09
3
$347.16
5
$342.41
10
$341.55
20 +
$333.28
Click for Quote
Log in
to unlock special pricing
Alternative Packaging