Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7058/19-BR005

Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Brown - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Brown - 100 ft - Tinned Copper
Search Keywords: 705819BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7058/19-BR005
Alias/AKA: 7058/19-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tinned Copper
Cable Diameter: 1.98 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7058/19-BR005 RoHS compliant?
Yes, 7058/19-BR005 is RoHS compliant.
What is the lead time for 7058/19-BR005?
The standard lead time for 7058/19-BR005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
3 can ship
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.37
5
$150.08
10
$148.03
20
$147.66
50
$142.18
100 +
$138.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!