- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7058/19-BL005
7058/19-BL005
Alpha Wire
Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Blue - 100 ft - Tinned Copper
Search Keywords: 705819BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7058/19-BL005
-
Alias/AKA:7058/19-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$154.37
5
$150.08
10
$148.03
20
$147.66
50
$142.18
100 +
$138.54
Click for Quote
Log in
to unlock special pricing