- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7057-BLUE-1000
7057-BLUE-1000
Alpha Wire
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Blue - 1000 ft - Tinned Copper
Search Keywords: 7057BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7057-BLUE-1000
-
Alias/AKA:7057-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$553.94
3
$538.77
5 +
$537.42
Click for Quote
Log in
to unlock special pricing