- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7057/19-SL001
7057/19-SL001
Alpha Wire
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Slate - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Slate - 1000 ft - Tinned Copper
Search Keywords: 705719SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7057/19-SL001
-
Alias/AKA:7057/19-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
12
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$586.65
3
$570.59
5 +
$569.16
Click for Quote
Log in
to unlock special pricing
Alternative Packaging