Available Replacements
Alternative Packaging
7057/19-RD001 7057/19-RD001 Alpha Wire
7057/19-RD001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7057/19-RD005

Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Red - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords: 705719RD005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7057/19-RD005
Alias/AKA: 7057/19-RED-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 19x30
Conductor Material: Tinned Copper
Cable Diameter: 1.78 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7057/19-RD005 RoHS compliant?
Yes, 7057/19-RD005 is RoHS compliant.
What is the lead time for 7057/19-RD005?
The standard lead time for 7057/19-RD005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 12/14/26
Manufacturer Stock:
1 can ship
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$144.27
5
$140.27
10
$138.34
20
$138.00
50
$132.88
100 +
$129.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!