Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7057/19-ORANGE-100

Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Orange - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Orange - 100 ft - Tinned Copper
Search Keywords: 705719ORANGE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7057/19-ORANGE-100
  • Alias/AKA:
    7057/19-OR005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    19x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.78 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7057/19-ORANGE-100 RoHS compliant?
Yes, 7057/19-ORANGE-100 is RoHS compliant.
What is the lead time for 7057/19-ORANGE-100?
The standard lead time for 7057/19-ORANGE-100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$144.27
5
$140.27
10
$138.34
20
$138.00
50
$132.88
100 +
$129.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!