- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7057/19-GR005
7057/19-GR005
Alpha Wire
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Green - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Green - 100 ft - Tinned Copper
Search Keywords: 705719GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7057/19-GR005
-
Alias/AKA:7057/19-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$144.27
5
$140.27
10
$138.34
20
$138.00
50
$132.88
100 +
$129.48
Click for Quote
Log in
to unlock special pricing