- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7057/19-BLUE-100
7057/19-BLUE-100
Alpha Wire
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Blue - 100 ft - Tinned Copper
Search Keywords: 705719BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7057/19-BLUE-100
-
Alias/AKA:7057/19-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$118.30
5
$116.70
10
$115.93
20
$115.64
50
$113.75
100 +
$112.39
Click for Quote
Log in
to unlock special pricing