- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7056/19-BK005
7056/19-BK005
Alpha Wire
Hook-up Wire - Stranded - 20 (19/32) AWG - PVC Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 20 (19/32) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 705619BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7056/19-BK005
-
Alias/AKA:7056/19-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$110.55
5
$102.30
10
$99.34
20
$93.90
50
$91.39
100 +
$90.19
Click for Quote
Log in
to unlock special pricing