Available Replacements
Embalaje alternativo
7055-YL001 7055-YL001 Alpha Wire
7055-YL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7055-YL005

Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Yellow -100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Yellow -100 ft - Tinned Copper
Search Keywords: 7055YL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7055-YL005
Alias/AKA: 7055-YELLOW-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.3 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7055-YL005 RoHS compliant?
Yes, 7055-YL005 is RoHS compliant.
What is the lead time for 7055-YL005?
The standard lead time for 7055-YL005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
3 can ship
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.08
5
$72.35
10
$70.19
25
$64.42
50
$64.26
100
$62.70
250 +
$60.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!