- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7055-SLATE-100
7055-SLATE-100
Alpha Wire
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Slate - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Slate - 100 ft - Tinned Copper
Search Keywords: 7055SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7055-SLATE-100
-
Alias/AKA:7055-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$60.65
5
$57.16
10
$56.29
25
$53.99
50
$53.85
100
$53.30
250 +
$52.33
Click for Quote
Log in
to unlock special pricing