Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7055-GREEN-1000

A 22 AWG single-conductor hook-up wire featuring a tinned copper conductor and irradiated PVC insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 22 AWG single-conductor hook-up wire featuring a tinned copper conductor and irradiated PVC insulation.
Search Keywords: 7055GREEN1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7055-GREEN-1000
Alias/AKA: 7055-GR001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.3 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7055-GREEN-1000 RoHS compliant?
Yes, 7055-GREEN-1000 is RoHS compliant.
What is the lead time for 7055-GREEN-1000?
The standard lead time for 7055-GREEN-1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/25/26
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.11
3
$301.50
5
$297.37
10
$296.63
20 +
$289.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!