- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7055-GR001
7055-GR001
Alpha Wire
The 7055-GR001 is a 22 AWG single-conductor hook-up wire with irradiated PVC insulation for internal electronic wiring.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7055-GR001 is a 22 AWG single-conductor hook-up wire with irradiated PVC insulation for internal electronic wiring.
Search Keywords: 7055GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7055-GR001
-
Alias/AKA:7055-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$310.11
3
$301.50
5
$297.37
10
$296.63
20 +
$289.44
Click for Quote
Log in
to unlock special pricing
Alternative Packaging