- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7055-BR001
7055-BR001
Alpha Wire
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Brown - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Brown - 1000 ft - Tinned Copper
Search Keywords: 7055BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7055-BR001
-
Alias/AKA:7055-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
4
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$254.29
3
$250.85
5
$249.20
10
$248.57
20 +
$246.02
Click for Quote
Log in
to unlock special pricing