Available Replacements
Alternative Packaging
7055/19-RD001 7055/19-RD001 Alpha Wire
7055/19-RD001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7055/19-RD005

Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Red - 100 ft - Tinned Copper

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords: 705519RD005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7055/19-RD005
  • Alias/AKA:
    7055/19-RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.32 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7055/19-RD005 RoHS compliant?
Yes, 7055/19-RD005 is RoHS compliant.
What is the lead time for 7055/19-RD005?
The standard lead time for 7055/19-RD005 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
13 can ship
17 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$115.66
5
$103.29
10
$97.52
20
$94.06
50
$85.99
100 +
$67.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!