Available Replacements
Alternative Packaging
7055/19-RD005 7055/19-RD005 Alpha Wire
7055/19-RD005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7055/19-RD001

Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Red - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Red - 1000 ft - Tinned Copper
Search Keywords: 705519RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7055/19-RD001
Alias/AKA: 7055/19-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Tinned Copper
Cable Diameter: 1.32 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7055/19-RD001 RoHS compliant?
Yes, 7055/19-RD001 is RoHS compliant.
What is the lead time for 7055/19-RD001?
The standard lead time for 7055/19-RD001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$330.43
3
$321.25
5
$316.85
10
$316.06
20 +
$308.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!