Available Replacements
Alternative Packaging
7055/19-OR001 7055/19-OR001 Alpha Wire
7055/19-OR001

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7055/19-OR005

Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Orange - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Orange - 100 ft - Tinned Copper
Search Keywords: 705519OR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7055/19-OR005
Alias/AKA: 7055/19-ORANGE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Tinned Copper
Cable Diameter: 1.32 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7055/19-OR005 RoHS compliant?
Yes, 7055/19-OR005 is RoHS compliant.
What is the lead time for 7055/19-OR005?
The standard lead time for 7055/19-OR005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.30
5
$78.01
10
$75.75
20
$71.60
50
$69.69
100 +
$68.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!