- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7054-BLUE-1000
7054-BLUE-1000
Alpha Wire
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Blue - 1000 ft - Tinned Copper
Search Keywords: 7054BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7054-BLUE-1000
-
Alias/AKA:7054-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
5
can ship 9/7/26
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$292.79
3
$285.47
5
$281.19
10
$276.97
20 +
$272.81
Click for Quote
Log in
to unlock special pricing