- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7054-BLACK-100
7054-BLACK-100
Alpha Wire
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7054BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7054-BLACK-100
-
Alias/AKA:7054-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$54.34
5
$51.21
10
$50.44
25
$48.37
50
$48.25
100
$47.76
250 +
$46.89
Click for Quote
Log in
to unlock special pricing